TDK Ferrite Bead (Chip Bead), 1 x 0.5 x 0.5mm (0402 (1005M))
- RS Stock No.:
- 643-9909
- Mfr. Part No.:
- MPZ1005S600CT
- Brand:
- TDK
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£0.69
(exc. VAT)
£0.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | £0.069 | £0.69 |
| 500 - 990 | £0.031 | £0.31 |
| 1000 - 1990 | £0.026 | £0.26 |
| 2000 - 4990 | £0.025 | £0.25 |
| 5000 + | £0.024 | £0.24 |
*price indicative
- RS Stock No.:
- 643-9909
- Mfr. Part No.:
- MPZ1005S600CT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 0402 (1005M) | |
| Type | Chip Bead | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Maximum DC Resistance | 75mΩ | |
| Application | Power Line | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0402 (1005M) | ||
Type Chip Bead | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Maximum DC Resistance 75mΩ | ||
Application Power Line | ||
- COO (Country of Origin):
- JP
