TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M))

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
604-2117
Mfr. Part No.:
MPZ1608R391AT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0603 (1608M)

Type

Chip Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

120mΩ

Height

0.8mm

Application

Power Line

COO (Country of Origin):
JP