TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 300Ω impedance at 100 MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
604-1899
Mfr. Part No.:
MMZ2012R301AT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0805 (2012M)

Impedance at 100 MHz

300Ω

Current Rating

600mA

Type

Chip Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

150mΩ

Height

0.85mm

Series

MMZ

Material

Ferrite

Priced to Clear

Yes

Application

Signal Line

COO (Country of Origin):
JP