TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M))

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
604-1760
Mfr. Part No.:
MMZ1608Y150BT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0603 (1608M)

Type

Chip Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

50mΩ

Height

0.8mm

Application

Signal Line

Material

Ferrite

COO (Country of Origin):
JP

Chip Bead MMZ1608


Chip beads made from 5 materials
High-reliability, fully monolithic structure
Closed magnetic circuit structure enables high-density mounting