TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M))
- RS Stock No.:
- 604-1704
- Mfr. Part No.:
- MMZ1608S301AT
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 604-1704
- Mfr. Part No.:
- MMZ1608S301AT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 0603 (1608M) | |
| Type | Chip Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 300mΩ | |
| Height | 0.8mm | |
| Application | Signal Line | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0603 (1608M) | ||
Type Chip Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 300mΩ | ||
Height 0.8mm | ||
Application Signal Line | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
