Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
EMI Filters & Protection
Ferrite Beads
Fair-Rite Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm
RS Stock No.:
466-9366
Mfr. Part No.:
2506036007Z0
Brand:
Fair-Rite
Image representative of range
View all Ferrite Beads
Discontinued product
RS Stock No.:
466-9366
Mfr. Part No.:
2506036007Z0
Brand:
Fair-Rite
Technical Reference
Legislation and Compliance
Product Details
Specifications
Ferrite Chip Beads Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Type
Chip Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Maximum DC Resistance
250mΩ
Height
0.8mm
Application
EMI Suppression
RS Stock No.:
466-9366
Mfr. Part No.:
2506036007Z0
Brand:
Fair-Rite
Technical Reference
Legislation and Compliance
Product Details
Specifications
Ferrite Chip Beads Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Type
Chip Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Maximum DC Resistance
250mΩ
Height
0.8mm
Application
EMI Suppression