Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 150Ω impedance at 100 MHz
- RS Stock No.:
- 187-3466
- Mfr. Part No.:
- BLM18BD151SN1D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 187-3466
- Mfr. Part No.:
- BLM18BD151SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 150Ω | |
| Current Rating | 300mA | |
| Type | Chip Ferrite Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Maximum DC Resistance | 500mΩ | |
| Material | Ferrite | |
| Series | BLM18_SN | |
| Application | For High Signal Lines | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 150Ω | ||
Current Rating 300mA | ||
Type Chip Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Maximum DC Resistance 500mΩ | ||
Material Ferrite | ||
Series BLM18_SN | ||
Application For High Signal Lines | ||
- COO (Country of Origin):
- TH
The chip ferrite beads BLM series is designed to work nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted
BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground
BLM_B series can minimize attenuation of the signal waveform due to its sharp impedance characteristics. Various impedances are available to match signal frequency
The nickel barrier structure of the external electrodes provides excellent solder heat resistance
BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground
BLM_B series can minimize attenuation of the signal waveform due to its sharp impedance characteristics. Various impedances are available to match signal frequency
The nickel barrier structure of the external electrodes provides excellent solder heat resistance
