Murata Ferrite Bead (Chip Bead), 0.6 x 0.3 x 0.3mm (0201), 1000Ω impedance at 100 MHz
- RS Stock No.:
- 169-2757
- Mfr. Part No.:
- BLM03AG102SN1D
- Brand:
- Murata
Subtotal (1 reel of 15000 units)*
£75.00
(exc. VAT)
£90.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | £0.005 | £75.00 |
*price indicative
- RS Stock No.:
- 169-2757
- Mfr. Part No.:
- BLM03AG102SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0201 | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 100mA | |
| Type | Chip Bead | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Maximum DC Resistance | 2.5Ω | |
| Series | BLM03AG | |
| Application | General Use | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0201 | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 100mA | ||
Type Chip Bead | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Maximum DC Resistance 2.5Ω | ||
Series BLM03AG | ||
Application General Use | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
