Wurth Elektronik Ferrite Bead (EMI Suppression), 1 x 0.5 x 0.5mm (0402 (1005M)), 120Ω impedance at 100 MHz

RS Stock No.:
163-4584
Mfr. Part No.:
742792731
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0402 (1005M)

Impedance at 100 MHz

120Ω

Current Rating

1.2A

Type

EMI Suppression

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

90mΩ

Height

0.5mm

Application

Suppression Components

Series

WE-CBF

Material

Ferrite

COO (Country of Origin):
TW