Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 1000Ω impedance at 100 MHz

Subtotal (1 reel of 4000 units)*

£260.00

(exc. VAT)

£312.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +£0.065£260.00

*price indicative

RS Stock No.:
163-4570
Mfr. Part No.:
742792663
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603 (1608M)

Impedance at 100 MHz

1000Ω

Current Rating

100mA

Type

EMI Suppression

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

850mΩ

Material

Ferrite

Series

WE-CBF

Application

Suppression Components

COO (Country of Origin):
TW