Wurth Elektronik Ferrite Bead (EMI Suppression), 2 x 1.2 x 0.9mm (0805 (2012M)), 56Ω impedance at 100 MHz

RS Stock No.:
163-4559
Mfr. Part No.:
742792015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805 (2012M)

Impedance at 100 MHz

56Ω

Current Rating

300mA

Type

EMI Suppression

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Maximum DC Resistance

300mΩ

Height

0.9mm

Series

WE-CBF

Material

Ferrite

Application

Suppression Components

COO (Country of Origin):
TW