Wurth Elektronik Ferrite Bead (EMI Suppression), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 700Ω impedance at 100 MHz

RS Stock No.:
163-3543
Mfr. Part No.:
74279219
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

1206 (3216M)

Impedance at 100 MHz

700Ω

Current Rating

200mA

Type

EMI Suppression

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Maximum DC Resistance

650mΩ

Height

1.1mm

Application

Suppression Components

Series

WE-CBF

Material

Ferrite

COO (Country of Origin):
TW