Wurth Elektronik Ceramic Transient Voltage Suppressor, 5.6 x 5.1 x 1.5mm (2220 (5650M)), 170Ω impedance at 100 MHz

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-9763
Mfr. Part No.:
74279224171
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

2220 (5650M)

Impedance at 100 MHz

170Ω

Current Rating

4A

Type

Ferrite Bead

Dimensions

5.6 x 5.1 x 1.5mm

Length

5.6mm

Depth

5.1mm

Maximum DC Resistance

15mΩ

Height

1.5mm

Application

Broadband Suppression, EMI Suppression of DC/DC Converters & DC Power Supply, Filter with High Inrush Current Peaks, Motor Interference Suppression

Material

Ferrite

Series

WE-MPSB

COO (Country of Origin):
TW

EMI Multilayer Power Suppression Bead - WE-MPSB Series


Wurth WE-MPSB series compact SMD suppression bead with high current up to 10.5A

Recommended for reflow soldering
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression