RSCAL(2635074),parallel imperial feelers
- RS Stock No.:
- 307-4773
- Brand:
- NEUTRAL
Subtotal (1 unit)*
£8.28
(exc. VAT)
£9.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £8.28 |
*price indicative
- RS Stock No.:
- 307-4773
- Brand:
- NEUTRAL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Number of Blades | 22 | |
| Imperial or Metric | Imperial | |
| Blade Material | Steel | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Number of Blades 22 | ||
Imperial or Metric Imperial | ||
Blade Material Steel | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
RS PRO Steel Feeler Gauge, 25 Blades
This RS PRO steel feeler gauge measures with a high degree of precision – perfect for when you need to quickly check the widths of small spaces or gaps. It includes 25 blades, each 76 mm long, with a range of thicknesses.
Ensuring both robustness and resistance to shock and corrosion, the handle of this gauge is MADE from mild steel with a nickel-plated finish. An even harder, high-carbon steel is used for the blades to prevent compression. This high-quality composition ensures that the thickness of each blade will remain constant, letting you consistently obtain EXACT and dependable measurements every time you use the gauge.
This handy feeler gauge is commonly used for calibrating or repairing workshop machinery or die casts. You can also use it for checking critical clearances in a range of manufactured items.
Features and Benefits
• Steel feeler gauge
• 76 mm precision blades
• 25 blades
• Imperial and metric units
• Blades MADE of high-carbon steel
• Holder MADE of medium-carbon steel with a nickel-plated finish
• Sizes from 0.0015 in (0.038 mm) to 0.035 in (0.889 mm)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
