Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.19
(exc. VAT)
£5.03
(inc. VAT)
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 269-3856
Each
£41.20
(exc. VAT)
£49.44
(inc. VAT)
- RS Stock No.:
- 263-7137
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Blades | 13 | |
| Imperial or Metric | Metric | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Blades 13 | ||
Imperial or Metric Metric | ||
Blade Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Standards
DIN 2275


