Precision Brand 09110 HCS Feeler Gauge, 1 Blades, UKAS

Subtotal (1 unit)*

£109.04

(exc. VAT)

£130.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.04

*price indicative

RS Stock No.:
184-5149
Mfr. Part No.:
09110
Brand:
Precision Brand
Find similar products by selecting one or more attributes.
Select all

Brand

Precision Brand

Product Type

Feeler Gauge

Unit of Measure

Metric

Number of Blades

1

Blade Material

HCS

Blade Length

7.6m

Blade Width

12.7mm

Blade Thickness

100μm

Standards/Approvals

FED-GGG-G-17C, ASTM A-682

Calibrated

UKAS

COO (Country of Origin):
US
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Never worry about conversion tables again with these True Metric thicknesses. Used as shim stock to fill gaps and spaces in dies and machinery, can be used for short runs or prototype work. Thickness is clearly marked every 6″. Measures 12.7mm wide by 7.6m long by 0.10mm thick. Precision Brand® Feeler Gage is used in manufacturing and maintenance operations wherever setting close spacing or checking extremely tight tolerances is required.

25 feet long x 1/2" wide

.001" to .023" coils are conveniently packaged in dispenser boxes

Easily cut to desired length

PRECISION BRAND brings you “true” metric feeler gage

Made of C1095 close grain, high carbon spring steel

Each blade is clearly etched with thickness

Feeler Gage stock is packaged in 127mm or 305mm flat lengths, 7.6M coils and in a convenient assortment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy