Precision Brand 09103 Feeler Gauge, Single Blade Blades

Subtotal (1 unit)*

£83.60

(exc. VAT)

£100.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£83.60

*price indicative

Calibration Options:

Each

£119.10

(exc. VAT)

£142.92

(inc. VAT)

RS Stock No.:
181-8137
Mfr. Part No.:
09103
Brand:
Precision Brand
Find similar products by selecting one or more attributes.
Select all

Brand

Precision Brand

Number of Blades

1

Imperial or Metric

Metric

Thickness

0.03mm

Length

7.6m