Starrett DY5184 Steel Feeler Gauge, Single Blade Blades
- RS Stock No.:
- 572-319
- Mfr. Part No.:
- DY5184
- Brand:
- Starrett
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£9.54
(exc. VAT)
£11.45
(inc. VAT)
- RS Stock No.:
- 572-319
- Mfr. Part No.:
- DY5184
- Brand:
- Starrett
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Number of Blades | 1 | |
| Imperial or Metric | Metric | |
| Blade Material | Steel | |
| Thickness | 0.15mm | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Number of Blades 1 | ||
Imperial or Metric Metric | ||
Blade Material Steel | ||
Thickness 0.15mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
BS957.1969

