Starrett DY5152 Steel Feeler Gauge, Single Blade Blades
- RS Stock No.:
- 572-252
- Mfr. Part No.:
- DY5152
- Brand:
- Starrett
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£4.278
(exc. VAT)
£5.134
(inc. VAT)
- RS Stock No.:
- 572-252
- Mfr. Part No.:
- DY5152
- Brand:
- Starrett
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Number of Blades | 1 | |
| Imperial or Metric | Imperial | |
| Blade Material | Steel | |
| Thickness | 0.025in | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Number of Blades 1 | ||
Imperial or Metric Imperial | ||
Blade Material Steel | ||
Thickness 0.025in | ||
RoHS Status: Not Applicable
Standards
BS957.1969

