Starrett DY5132 Steel Feeler Gauge, Single Blade Blades
- RS Stock No.:
- 572-230
- Mfr. Part No.:
- DY5132
- Brand:
- Starrett
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 572-230
- Mfr. Part No.:
- DY5132
- Brand:
- Starrett
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Number of Blades | 1 | |
| Imperial or Metric | Imperial | |
| Blade Material | Steel | |
| Thickness | 0.015in | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Number of Blades 1 | ||
Imperial or Metric Imperial | ||
Blade Material Steel | ||
Thickness 0.015in | ||
RoHS Status: Not Applicable
Standards
BS957.1969
