Xpelair DT20B Series Time Switch Controller, 220 → 240 V, 2.5A Max, 5 Speeds

Unavailable
RS will no longer stock this product.
RS Stock No.:
425-3107
Mfr. Part No.:
141
Brand:
Xpelair
Find similar products by selecting one or more attributes.
Select all

Brand

Xpelair

Speed Settings

5 Speeds

Maximum Current

2.5A

Supply Voltage

220 → 240 V

Series

DT20B

RoHS Status: Not Applicable

COO (Country of Origin):
GB