ebm-papst Mounting Bracket Fan Mount for use with Q-Motors and iQ Motors

Discontinued
RS Stock No.:
714-2205
Mfr. Part No.:
71883-2-4053
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Mount Type

Mounting Bracket

For Use With

Q-Motors and iQ Motors

COO (Country of Origin):
DE

iQ Energy Saving Fan Assembly


The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated