ebm-papst 140W Fan Motor for use with A Series AC Axial Fan 200 mm, AC Diagonal Fan
- RS Stock No.:
- 826-1408
- Mfr. Part No.:
- M2D068-CF02-07
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£222.30
(exc. VAT)
£266.76
(inc. VAT)
- RS Stock No.:
- 826-1408
- Mfr. Part No.:
- M2D068-CF02-07
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| For Use With | A Series AC Axial Fan 200 mm, AC Diagonal Fan | |
| Maximum Rotational Speed | 3150rpm | |
| Power Consumption | 140W | |
| Supply Voltage | 230/400 V ac | |
Select all | ||
|---|---|---|
Brand ebm-papst | ||
For Use With A Series AC Axial Fan 200 mm, AC Diagonal Fan | ||
Maximum Rotational Speed 3150rpm | ||
Power Consumption 140W | ||
Supply Voltage 230/400 V ac | ||
- COO (Country of Origin):
- DE
EBM Papst AC Centrifugal Fan Motor
EMB Papst AC centrifugal fan motors specifically designed for use with with A series of fans
Available in 2750 rpm and 3150 rpm options
Fan Spares

