ebm-papst 60W Fan Motor for use with ebm-papst Q Series
- RS Stock No.:
- 498-8500
- Mfr. Part No.:
- M4Q045-CF01-75.A254X28
- Brand:
- ebm-papst
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 498-8500
- Mfr. Part No.:
- M4Q045-CF01-75.A254X28
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
For Use With | ebm-papst Q Series | |
Maximum Rotational Speed | 1300rpm | |
Power Consumption | 60W | |
Supply Voltage | 230 V ac | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
For Use With ebm-papst Q Series | ||
Maximum Rotational Speed 1300rpm | ||
Power Consumption 60W | ||
Supply Voltage 230 V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Q motor fans
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.