Fan Inlet Ring for use with Backward Curved Centrifugal Fan, ebm-papst Impeller 175/190
- RS Stock No.:
- 826-0948
- Mfr. Part No.:
- 9576-2-4013
- Brand:
- ebm-papst
Discontinued
- RS Stock No.:
- 826-0948
- Mfr. Part No.:
- 9576-2-4013
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| For Use With | Backward Curved Centrifugal Fan, ebm-papst Impeller 175/190 | |
| Inner Diameter | 125.5mm | |
| Outer Diameter | 170mm | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
For Use With Backward Curved Centrifugal Fan, ebm-papst Impeller 175/190 | ||
Inner Diameter 125.5mm | ||
Outer Diameter 170mm | ||
Depth 14mm | ||
- COO (Country of Origin):
- DE
Motorised Impeller Inlet Rings
Inlet rings accessories for motorised impellers
Inlet Rings
