Fan Inlet Ring for use with Backward Curved Centrifugal Fan
- RS Stock No.:
- 825-6365
- Mfr. Part No.:
- 31051-2-4013
- Brand:
- ebm-papst
Discontinued
- RS Stock No.:
- 825-6365
- Mfr. Part No.:
- 31051-2-4013
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| For Use With | Backward Curved Centrifugal Fan | |
| Inner Diameter | 280mm | |
| Outer Diameter | 310mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
For Use With Backward Curved Centrifugal Fan | ||
Inner Diameter 280mm | ||
Outer Diameter 310mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
Motorised Impeller Inlet Rings
Inlet rings accessories for motorised impellers
Inlet Rings
