Siemens 200 W Fan Fan Heater, DIN Rail

Subtotal (1 unit)*

£409.86

(exc. VAT)

£491.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£409.86

*price indicative

RS Stock No.:
236-8450
Distrelec Article No.:
303-99-811
Mfr. Part No.:
8MR2140-2B
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fan Heater

Heat Type

Fan

Maximum Output Power

200W

Mount Type

DIN Rail

Control Type

On-Off Switch

Voltage

230V ac

Height

151mm

Width

119mm

Standards/Approvals

EAC

Input Power

200W

Depth

47mm

The Siemens fan heater has 230V operated fan and provides 200 W continuous heating power at 20 °C. It has 151 x 119 x 47 mm dimensions and clip for 35 mm DIN rail mounting.

volume flow rate/free-blowing: 108 m³/h

IP20 rated

plastic enclosure

Related links