nVent HOFFMAN 300 W Fan Heater Fan Heater, DIN Rail
- RS Stock No.:
- 275-602
- Mfr. Part No.:
- EHV300
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£251.14
(exc. VAT)
£301.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £251.14 |
*price indicative
- RS Stock No.:
- 275-602
- Mfr. Part No.:
- EHV300
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Fan Heater | |
| Heat Type | Fan Heater | |
| Maximum Output Power | 300W | |
| Mount Type | DIN Rail | |
| Control Type | Thermostat | |
| Voltage | 230V ac | |
| Height | 151mm | |
| Width | 81mm | |
| Standards/Approvals | CE, EAC | |
| Depth | 47mm | |
| Frequency | 60Hz | |
| Air Flow | 35m³/h | |
| Series | EHV | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Fan Heater | ||
Heat Type Fan Heater | ||
Maximum Output Power 300W | ||
Mount Type DIN Rail | ||
Control Type Thermostat | ||
Voltage 230V ac | ||
Height 151mm | ||
Width 81mm | ||
Standards/Approvals CE, EAC | ||
Depth 47mm | ||
Frequency 60Hz | ||
Air Flow 35m³/h | ||
Series EHV | ||
RoHS Status: Exempt
The nVent Hoffman Fan Heater is engineered to deliver exceptional heating capacity in a compact design, ideal for preventing condensation in various environments. With its innovative fan technology, the heater effectively circulates warmth throughout enclosures, eliminating cold spots and safeguarding equipment from potential moisture damage.
Efficient performance at low and high ambient temperatures
Helps maintain a moisture free environment
Ideal for various industrial and commercial applications
Available in an alternative voltage option upon request
Related links
- nVent HOFFMAN 100 W Fan Heater Fan Heater, DIN Rail
- nVent HOFFMAN 150 W Fan Heater Fan Heater, DIN Rail
- nVent HOFFMAN 200 W Fan Heater Fan Heater, DIN Rail
- nVent HOFFMAN 400 W Fan Heater Fan Heater, DIN Rail
- Pfannenberg 300 W Fan Fan Heater, DIN Rail
- Pfannenberg 800 W Fan Fan Heater, DIN Rail
- Pfannenberg 500 W Fan Fan Heater, DIN Rail
- Pfannenberg 650 W Fan Fan Heater, DIN Rail
