nVent HOFFMAN 200 W Fan Heater Fan Heater, DIN Rail
- RS Stock No.:
- 275-600
- Mfr. Part No.:
- EHV200
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
£198.86
(exc. VAT)
£238.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £198.86 |
*price indicative
- RS Stock No.:
- 275-600
- Mfr. Part No.:
- EHV200
- Brand:
- nVent HOFFMAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Fan Heater | |
| Heat Type | Fan Heater | |
| Maximum Output Power | 200W | |
| Mount Type | DIN Rail | |
| Control Type | Thermostat | |
| Voltage | 230V ac | |
| Height | 151mm | |
| Width | 81mm | |
| Standards/Approvals | CE, EAC | |
| Depth | 47mm | |
| Air Flow | 35m³/h | |
| Frequency | 60Hz | |
| Series | EHV | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Fan Heater | ||
Heat Type Fan Heater | ||
Maximum Output Power 200W | ||
Mount Type DIN Rail | ||
Control Type Thermostat | ||
Voltage 230V ac | ||
Height 151mm | ||
Width 81mm | ||
Standards/Approvals CE, EAC | ||
Depth 47mm | ||
Air Flow 35m³/h | ||
Frequency 60Hz | ||
Series EHV | ||
RoHS Status: Exempt
The nVent Hoffman Fan Heater is designed to distribute heat efficiently within enclosures, preventing the risk of water condensation even as ambient temperatures drop sharply. The innovative design utilises a robust fan mechanism, ensuring an even heating capacity that safeguards against hot spots, making it ideal for complex environments. Featuring an elegant and functional design, this heater can be effortlessly mounted on a 35 mm DIN rail.
Durable materials ensure long lasting performance even under challenging conditions
Lightweight design facilitates simple installation
Versatile voltage options available on request
Complies with industry standards for peace of mind
Related links
- nVent HOFFMAN 150 W Fan Heater Fan Heater, DIN Rail
- nVent HOFFMAN 400 W Fan Heater Fan Heater, DIN Rail
- nVent HOFFMAN 100 W Fan Heater Fan Heater, DIN Rail
- nVent HOFFMAN 300 W Fan Heater Fan Heater, DIN Rail
- Siemens 200 W Fan Fan Heater, DIN Rail
- Pfannenberg 300 W Fan Fan Heater, DIN Rail
- Pfannenberg 800 W Fan Fan Heater, DIN Rail
- Pfannenberg 500 W Fan Fan Heater, DIN Rail