ebm-papst 154mm Impeller Blade, 28° Blade Angle
- RS Stock No.:
- 714-2136
- Mfr. Part No.:
- 73802-2-3634
- Brand:
- ebm-papst
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-2136
- Mfr. Part No.:
- 73802-2-3634
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Blade Diameter | 154mm | |
| Blade Depth | 32mm | |
| Blade Angle | 28° | |
| Direction of Air Flow | Toward Motor | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Blade Diameter 154mm | ||
Blade Depth 32mm | ||
Blade Angle 28° | ||
Direction of Air Flow Toward Motor | ||
- COO (Country of Origin):
- DE
