JSP 15m Adjustable Restraint Lanyard
- RS Stock No.:
- 861-0517
- Mfr. Part No.:
- FAR0803
- Brand:
- JSP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 861-0517
- Mfr. Part No.:
- FAR0803
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Extended Length | 15m | |
Select all | ||
|---|---|---|
Brand JSP | ||
Extended Length 15m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Adjustable Restraint Lanyards
The range of adjustable restraint lanyards are designed to assist workers whose leading edge will change constantly.
Adjustable rope grab
Kernmantle rope Ø 12 mm
Kernmantle rope Ø 12 mm
Standards
EN 353-2:2002; EN 358:1999
Kits & Equipment
