3M 1.5m Shock Absorbing Lanyard

Unavailable
RS will no longer stock this product.
RS Stock No.:
196-5581
Mfr. Part No.:
AE5315KBF
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Extended Length

1.5m

Weight Capacity

100kg

Product Type

Welders Shock Absorbing Lanyard

3M Shock Absorbing Lanyard, 1.5m Extended Length - AE5315KBF


This shock-absorbing lanyard, designed for welders, features high-quality Kevlar® webbing for enhanced strength and durability. With a 1.5m length and a 100kg weight capacity, it supports safety in high-heat environments.

Features & Benefits


• Heat and char resistant shock pack cover
• Reinforced webbing for durability in extreme conditions
• Meets CE standard EN355:2002
• Eight configuration options for ergonomic use
• Lightweight for comfort during extended use

Applications


• Welding and cutting applications
• Electrical maintenance tasks
• High-temperature work environments
• Scaffolding and construction scenarios

Can it withstand high temperatures?


Yes, it is heat resistant up to 371°C.

Is it suitable for use in construction environments?


Yes, it is designed for scaffolding and construction tasks.

Can it be used in different configurations?


Yes, it offers eight configuration options.