Petzl 1.3m Work Positioning Shock Absorbing Lanyard Twist Lock Karabiner Twin
- RS Stock No.:
- 136-3785
- Mfr. Part No.:
- L64YA 80
- Brand:
- Petzl
Stock information currently inaccessible
- RS Stock No.:
- 136-3785
- Mfr. Part No.:
- L64YA 80
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Extended Length | 1.3m | |
| Leg Type | Twin | |
| Lanyard Use | Work Positioning | |
| Adjustable | No | |
| Harness Connection | Karabiner | |
| Weight Capacity | 120kg | |
| Retractable | No | |
| Karabiner Type | Twist Lock | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Extended Length 1.3m | ||
Leg Type Twin | ||
Lanyard Use Work Positioning | ||
Adjustable No | ||
Harness Connection Karabiner | ||
Weight Capacity 120kg | ||
Retractable No | ||
Karabiner Type Twist Lock | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
