DBI-Sala 2m Fall Arrest Shock Absorbing Lanyard Twist Lock Karabiner Twin
- RS Stock No.:
- 123-6171
- Mfr. Part No.:
- 1245534
- Brand:
- DBI-Sala
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-6171
- Mfr. Part No.:
- 1245534
- Brand:
- DBI-Sala
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DBI-Sala | |
| Extended Length | 2m | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Harness Connection | Karabiner | |
| Weight Capacity | 130kg | |
| Retractable | No | |
| Karabiner Type | Twist Lock | |
| Colour | Yellow | |
| Product Type | Shock Absorbing Lanyard | |
| Select all | ||
|---|---|---|
Brand DBI-Sala | ||
Extended Length 2m | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Karabiner | ||
Weight Capacity 130kg | ||
Retractable No | ||
Karabiner Type Twist Lock | ||
Colour Yellow | ||
Product Type Shock Absorbing Lanyard | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
