NEOFEU 1.3 m Fall Arrest Fall Arrester Lanyard Eashook Locking Carabiner Twin
- RS Stock No.:
- 452-929
- Mfr. Part No.:
- NLD13AA
- Brand:
- NEOFEU
Subtotal (1 unit)*
£22.67
(exc. VAT)
£27.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 27 April 2026
- Plus 6 unit(s) shipping from 27 April 2026
- Plus 15 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.67 |
*price indicative
- RS Stock No.:
- 452-929
- Mfr. Part No.:
- NLD13AA
- Brand:
- NEOFEU
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Product Type | Fall Arrester Lanyard | |
| Extended Length | 1.3m | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Harness Connection | Locking Carabiner | |
| Retractable | No | |
| Karabiner Type | Eashook | |
| Lanyard Material | Polyamide Kernmantel Rope | |
| Anchorage End Connection | Sewn Termination with Sheath and Thimble | |
| Standards/Approvals | EN 354:2010, 2016/425 | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Product Type Fall Arrester Lanyard | ||
Extended Length 1.3m | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Locking Carabiner | ||
Retractable No | ||
Karabiner Type Eashook | ||
Lanyard Material Polyamide Kernmantel Rope | ||
Anchorage End Connection Sewn Termination with Sheath and Thimble | ||
Standards/Approvals EN 354:2010, 2016/425 | ||
RoHS Status: Exempt
The NEOFEU connecting lanyard NLD is intended to work positioning or work restraint. It is single type without adjusting system. It is made of a polyamide kernmantel rope of 10.5 mm (termination of sewn sheathed and with thimble). The lanyard is supplied with steel screw gate connectors.
Certification : EN 354
Related links
- NEOFEU Work Positioning Eashook Locking Carabiner Twin
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- Honeywell Safety 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Protecta 1.5 m Fall Arrest Shock Absorbing Lanyard Screw Carabiner Twin
- Petzl 1 m Fall Arrest Adjustable Lanyard Twist Lock Locking Carabiner Twin
- MSA Safety 1.8 m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
