NEOFEU with Fall Arrestor, Harness, Transport Bag, Webbling Sling
- RS Stock No.:
- 452-936
- Mfr. Part No.:
- NKITXLBAT2..ML
- Brand:
- NEOFEU
Subtotal (1 unit)*
£258.32
(exc. VAT)
£309.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.32 |
*price indicative
- RS Stock No.:
- 452-936
- Mfr. Part No.:
- NKITXLBAT2..ML
- Brand:
- NEOFEU
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Application | Construction | |
| Kit Weight Capacity | 140kg | |
| Harness Attachment Point | Rear | |
| Adjustable Straps | Chest, Leg | |
| Connecting Element | Adjustable Lanyard | |
| Kit Contents | Fall Arrestor, Harness, Transport Bag, Webbling Sling | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Application Construction | ||
Kit Weight Capacity 140kg | ||
Harness Attachment Point Rear | ||
Adjustable Straps Chest, Leg | ||
Connecting Element Adjustable Lanyard | ||
Kit Contents Fall Arrestor, Harness, Transport Bag, Webbling Sling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The NEOFEU Construction Set fitted with a retractable type fall arrester this set offers a working distance of maxi 2 m. Tested to 140 kg and for vertical and horizontal use. Composed too a comfortable full body harness with 2 attachment points (back and front), a 1m webbing sling and a transport bag. EN 795-B certified.
Compliance to EN 361/ EN 360
35 litres transport bag
A4 clear pocket
PVC tarpaulin
35 litres transport bag
A4 clear pocket
PVC tarpaulin
Related links
- NEOFEU with Fall Arrestor Transport Bag, Webbling Sling
- Honeywell Safety with Anchering Sling Rope, Wheel
- JSP Fall Arrest Kit with Draw String Bag Lanyard
- KRATOS SAFETY with Fall Arrester Jute Bag, Karabiner
- KRATOS SAFETY with Harness Rope Lanyard
- JSP with 2 Point Harness Pioneer Plastic Restraint
- Honeywell Safety with Bag Rope Grab, Straps
- Tractel with The kit includes a HT22 safety harness a carry bag