Tractel with The kit includes a HT22 safety harness, a LD 1.5 m lanyard with connectors, a carry bag
- RS Stock No.:
- 222-1099
- Mfr. Part No.:
- 72552
- Brand:
- Tractel
Subtotal (1 unit)*
£99.56
(exc. VAT)
£119.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.56 |
*price indicative
- RS Stock No.:
- 222-1099
- Mfr. Part No.:
- 72552
- Brand:
- Tractel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Application | Use of a Cherry Picker | |
| Kit Weight Capacity | 150kg | |
| Harness Attachment Point | Front, Rear | |
| Adjustable Straps | Chest, Leg, Shoulder | |
| Connecting Element | Single Leg Lanyard | |
| Connecting Element Length | 1.5m | |
| Anchorage Sling | No | |
| Bag Included | Yes | |
| Kit Contents | The kit includes a HT22 safety harness, a LD 1.5 m lanyard with connectors, a carry bag | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Application Use of a Cherry Picker | ||
Kit Weight Capacity 150kg | ||
Harness Attachment Point Front, Rear | ||
Adjustable Straps Chest, Leg, Shoulder | ||
Connecting Element Single Leg Lanyard | ||
Connecting Element Length 1.5m | ||
Anchorage Sling No | ||
Bag Included Yes | ||
Kit Contents The kit includes a HT22 safety harness, a LD 1.5 m lanyard with connectors, a carry bag | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tractel safety kit consists of 1 harness, 1 simple lanyard of 1.5 m with 2 karabiners and a shoulder bag.
Dimensions 430 x 310 x 150 mm
Related links
- Tractel with The kit includes a HT22 safety harness a carry bag
- Tractel with The kit includes a HT22 safety harness a 10 m rope, a
- JSP Fall Arrest Kit with Draw String Bag Lanyard
- KRATOS SAFETY with Harness Rope Lanyard
- Honeywell Safety Scaffolding Kit with Bag Lanyard-2m, Shock-Absorbing Lanyard
- KRATOS SAFETY with Harness, Rope Lanyard
- KRATOS SAFETY with Fast Release Buckle Restraint Lanyard
- Tractel with The kit includes a HT55 high comfort safety harness, a 1.80 m Blocfor self-retracting fall arrester with
