MSA Safety Self Retracting Lifeline Polycarbonate Twin
- RS Stock No.:
- 241-6451
- Mfr. Part No.:
- 63111-00AEU
- Brand:
- MSA Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£542.50
(exc. VAT)
£651.00
(inc. VAT)
- RS Stock No.:
- 241-6451
- Mfr. Part No.:
- 63111-00AEU
- Brand:
- MSA Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Extended Length | 1.8m | |
| Load Capacity | 140kg | |
| Leg Type | Twin | |
| Casing Material | Polycarbonate | |
| Lifeline Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Extended Length 1.8m | ||
Load Capacity 140kg | ||
Leg Type Twin | ||
Casing Material Polycarbonate | ||
Lifeline Material Stainless Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The MSA Safety V-TEC 1.8m mini personal fall limiter (PFL) is specifically tested and suitable for use on MEWPs (Mobile Elevating Working platforms) in Europe (Prüfgrundsatz PG -06-07). It is the most compact & lightweight self-retracting single-leg webbing lanyard ever developed using multiple spring radial energy-absorbing technology. It has aluminium scaffold hook anchorage connection (end) and steel carabineer harness connection (top). When used on a MEWP, the device shall be secured to the harness dorsal d-ring and the lanyard connected to the basket anchor point at least 400 mm below the handrail.
Free range of motion - A fully rotating attachment point for complete flexibility – both 360° and 180°
Precision engineering - A structurally reinforced pawl mechanism
Made of superior materials - Components are manufactured from high-grade stainless steel and engineered plastics
Highly durable
Requires zero recalibration or adjustment
Energy absorber is completely sealed from external contaminants
Withstanding temperatures ranges from -40°C to +54°C
Precision engineering - A structurally reinforced pawl mechanism
Made of superior materials - Components are manufactured from high-grade stainless steel and engineered plastics
Highly durable
Requires zero recalibration or adjustment
Energy absorber is completely sealed from external contaminants
Withstanding temperatures ranges from -40°C to +54°C

