Petzl Fall Arrest Block Aluminium

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-9618
Mfr. Part No.:
B071AA00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Casing Material

Aluminium

RoHS Status: Not Applicable

COO (Country of Origin):
FR
Constant fall protection:
Arrests falls, slides, and uncontrolled descents
Works on vertical or angled rope
Locks on the rope even if grabbed during the fall
Simple to use, and effective:
Moves up or down the rope, without any manual manipulation of the device
Easy to install and remove at any point on the rope
It can be used with an energy absorber to work at a distance from the rope: the ASAP'SORBER international version or ASAP'SORBER AXESS allows uses of up to 250 kg in two-person rescue situations
Comes with an OXAN TRIACT-LOCK automatic locking carabiner (international version)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy