North Fall Arrest Block High Impact Resistant Nylon
- RS Stock No.:
- 860-384
- Mfr. Part No.:
- 1016794/QA
- Brand:
- North
Subtotal (1 unit)*
£432.48
(exc. VAT)
£518.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £432.48 |
*price indicative
- RS Stock No.:
- 860-384
- Mfr. Part No.:
- 1016794/QA
- Brand:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Weight Capacity | 2kg | |
| Product Type | Fall Arrest Block | |
| Harness Connection | Carabiner | |
| Lifeline Length | 6m | |
| Anchorage End Connection | Locking Carabiner | |
| Series | MILLERFALCON | |
| Standards/Approvals | EN 360 | |
| Case Material | High Impact Resistant Nylon | |
| Select all | ||
|---|---|---|
Brand North | ||
Weight Capacity 2kg | ||
Product Type Fall Arrest Block | ||
Harness Connection Carabiner | ||
Lifeline Length 6m | ||
Anchorage End Connection Locking Carabiner | ||
Series MILLERFALCON | ||
Standards/Approvals EN 360 | ||
Case Material High Impact Resistant Nylon | ||
- COO (Country of Origin):
- FR
The Honeywell Safety Self-Retracting Lifeline offers reliable automatic rope retraction to keep workers safe even in demanding environments. Built upon a legacy of robustness, this model designed to support individuals weighing up to 140 kg, fitting seamlessly with Miller harnesses.
Durable housing MADE from high-impact nylon
Polyester strap diameter measures 17 mm for resilience
Enhanced maximum working load capacity of 140 kg
Related links
- North Fall Arrest Block High Impact Resistant Nylon
- Miller Self-Retracting Lifeline High Impact Resistant Nylon
- Miller Self-Retracting Lifeline High Impact Nylon
- Honeywell Safety Fall Arrest Block Twin Polyamide
- Miller Fall Arrest Block Twin Nylon
- 3M Fall Arrest Block Single Nylon
- Portwest Fall Arrest Block
- 3M Fall Arrest Block
