MK Electric 6 Gang Plastic Faceplate
- RS Stock No.:
- 666-0302
- Mfr. Part No.:
- K3636 GRA
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-0302
- Mfr. Part No.:
- K3636 GRA
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 6 | |
| Material | Plastic | |
| Width | 146mm | |
| Length | 146mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 6 | ||
Material Plastic | ||
Width 146mm | ||
Length 146mm | ||
