Legrand Plastic Back Box

Subtotal (1 unit)*

£145.01

(exc. VAT)

£174.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.01

*price indicative

RS Stock No.:
266-1129
Mfr. Part No.:
0 577 05
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Back Box

Material

Plastic

Mount Type

Wall

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Legrand P17, socket boxes allow power to be distributed as close as possible to equipment, in industrial and/or domestic pinouts, they exist in single socket, multi-socket, equipped or to be composed.

Maximum IP66 protection

Pole mounting with fixing kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy