Subtotal (1 unit)*
£239.09
(exc. VAT)
£286.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £239.09 |
*price indicative
- RS Stock No.:
- 266-1128
- Mfr. Part No.:
- 0 577 04
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Back Box | |
| Material | Plastic | |
| Mount Type | Wall | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Back Box | ||
Material Plastic | ||
Mount Type Wall | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand P17, socket boxes allow power to be distributed as close as possible to equipment, in industrial and/or domestic pinouts, they exist in single socket, multi-socket, equipped or to be composed.
501 x 405mm
Pole mount with fixing kit
