Vimark White 1 Gang Urea Formaldehyde Connection Plate
- RS Stock No.:
- 873-884
- Mfr. Part No.:
- VP1200
- Brand:
- Vimark
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-884
- Mfr. Part No.:
- VP1200
- Brand:
- Vimark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Connection Plate | |
| Number of Gangs | 1 | |
| Colour | White | |
| Material | Urea Formaldehyde | |
| Mount Type | Wall | |
| Width | 86mm | |
| Depth | 12mm | |
| Screwed/Screwless | Screwed | |
| Height | 86mm | |
| Standards/Approvals | CE | |
| For Use With | Black Box | |
| Series | VP1 | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Connection Plate | ||
Number of Gangs 1 | ||
Colour White | ||
Material Urea Formaldehyde | ||
Mount Type Wall | ||
Width 86mm | ||
Depth 12mm | ||
Screwed/Screwless Screwed | ||
Height 86mm | ||
Standards/Approvals CE | ||
For Use With Black Box | ||
Series VP1 | ||
- COO (Country of Origin):
- CN
The Vimark blank plate offers a contemporary design, providing a practical solution for creating seamless electrical installations. Its uniquely shaped profile ensures easy installation with clear Terminal markings for efficient connectivity.
Contemporary design enhances modern aesthetics
Only requires a single 4mm screwdriver for installation
Terminals feature clear and bold markings for simplicity
Dual terminals accommodate live, neutral, and earth connections
Offers large Terminal capacity to handle various wiring needs
Backed by a 25-year guarantee for peace of mind
Related links
- Vimark White 1 Gang Urea Formaldehyde Connection Plate
- Vimark White 2 Gang Urea Formaldehyde Connection Plate
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 2 Gangs 86 mm 86mm 46 mm
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 1 Gangs 86 mm 86mm 25 mm
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 2 Gangs 86 mm 86mm 25 mm
- Vimark White 2 Gang, VP1
- Legrand White 1 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Siemens White 1 Gang Faceplate & Mounting Plate
