Siemens Grey 3 Gang Mounting Plate Sheet Steel Mounting Plate
- RS Stock No.:
- 627-321
- Mfr. Part No.:
- 8PQ6000-8BA43
- Brand:
- Siemens
Subtotal (1 unit)*
£121.66
(exc. VAT)
£145.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.66 |
*price indicative
- RS Stock No.:
- 627-321
- Mfr. Part No.:
- 8PQ6000-8BA43
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 3 | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Mounting Style | Mounting Plate | |
| Material | Sheet Steel | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 3 | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Mounting Style Mounting Plate | ||
Material Sheet Steel | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is expertly designed to provide robust support for electrical installations, ensuring a secure and reliable foundation for your systems. With its galvanised surface processing, the product withstands environmental challenges while delivering enduring performance. It features a thoughtful design that accommodates various installations, making it a versatile choice for professionals. Crafted from high-quality sheet steel, it combines durability with functionality, making it suitable for fixed-mounted applications. The product aligns perfectly with the standards expected in its category, bringing peace of mind through its certifications and approvals. Whether you're in the midst of a complex installation or a straightforward deployment, this mounting plate rises to the occasion, marrying strength and practicality effortlessly.
Surface processing with galvanised finish for enhanced corrosion resistance
Perforated design allows for efficient airflow and cooling
Compact height and depth make it ideal for space-constrained installations
Lightweight construction simplifies handling and installation
Compliant with various general product approvals to ensure quality assurance
Perfectly suited for both RCD and standard applications, providing flexibility
Perforated design allows for efficient airflow and cooling
Compact height and depth make it ideal for space-constrained installations
Lightweight construction simplifies handling and installation
Compliant with various general product approvals to ensure quality assurance
Perfectly suited for both RCD and standard applications, providing flexibility
Related links
- Siemens Grey 3 Gang Mounting Plate Sheet Steel Mounting Plate
- Siemens Grey 4 Gang Mounting Plate Sheet Steel Mounting Plate
- Siemens Grey Mounting Plate Sheet Steel Mounting Plate
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
