Siemens Silver 2 Gang Metal Faceplate & Mount Plate
- RS Stock No.:
- 613-316
- Mfr. Part No.:
- 5TG2058-1
- Brand:
- Siemens
Subtotal (1 unit)*
£19.77
(exc. VAT)
£23.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.77 |
*price indicative
- RS Stock No.:
- 613-316
- Mfr. Part No.:
- 5TG2058-1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Silver | |
| Material | Metal | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Product Type Faceplate & Mount Plate | ||
Colour Silver | ||
Material Metal | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Siemens Support plate with a transparent insert, designed to accommodate up to two modular jack connectors. It offers a clean and modular solution for data and communication installations.
Screw mounting
EAC approved
Related links
- Siemens Silver 2 Gang Metal Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Siemens Silver 2 Gang Thermoplastic Faceplate & Mounting Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Ceramic Capacitor Kits
- Bs Sprockets
