Stock information currently inaccessible
- RS Stock No.:
- 210-2153
- Mfr. Part No.:
- 7100140472
- Brand:
- 3M
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
| Brand | 3M | |
| Flip Up | No | |
| Series | Versaflo™ M-207 | |
| Length | 343mm | |
| Lens Colour | Grey | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Flip Up No | ||
Series Versaflo™ M-207 | ||
Length 343mm | ||
Lens Colour Grey | ||
Non Compliant
- COO (Country of Origin):
- US
3M™ Versaflo™ Faceshield with Flame Resistant Poly Faceseal M-207
The 3M Face shield offers respiratory, bump cap, eye and face (EN166 Medium Impact) protection. The helmet features a flame resistant polyester face seal for applications with sparks and hot particles.
Features and Benefits
• Lightweight, compact and well-balanced faceshield with a flame resistant polyester faceseal for applications with sparks and hot particles
• Highly versatile - Integrated protection from a range of respiratory, face, bumpcap, eye and hearing hazards.
• Increased control and comfort with the deflector which allows users to direct the airflow inside the headtop
• Easy To Maintain - Spare parts and accessories are quick, easy and intuitive to replace
• Visor design combines excellent peripheral and downward vision with good optical clarity.
• Coated Polycarbonate visor provides added chemical and scratch resistance.
• Highly versatile - Integrated protection from a range of respiratory, face, bumpcap, eye and hearing hazards.
• Increased control and comfort with the deflector which allows users to direct the airflow inside the headtop
• Easy To Maintain - Spare parts and accessories are quick, easy and intuitive to replace
• Visor design combines excellent peripheral and downward vision with good optical clarity.
• Coated Polycarbonate visor provides added chemical and scratch resistance.
Applications
3M™ Versaflo™ M-207 Faceshield offers respiratory, bumpcap, eye and face (EN166 Medium Impact) protection. The helmet features a flame resistant polyester faceseal for applications with sparks and hot particles. M-207 helmet meets the performance requirements (TH3) for this type of product when used with specific 3M™ Versaflo™ Air Delivery Units.
Why choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.