Pramet 32° Face Mill 50mm, Diameter, 12, Pieces
- RS Stock No.:
- 866-0638
- Mfr. Part No.:
- RSECONLN12SET-50
- Brand:
- Pramet
Stock information currently inaccessible
- RS Stock No.:
- 866-0638
- Mfr. Part No.:
- RSECONLN12SET-50
- Brand:
- Pramet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pramet | |
| Diameter | 50mm | |
| Number of Pieces | 12 | |
| Angle | 32° | |
| Set Type | Face Milling Cutter Set | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Diameter 50mm | ||
Number of Pieces 12 | ||
Angle 32° | ||
Set Type Face Milling Cutter Set | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
