Pramet 90° Face Mill 50mm, Diameter
- RS Stock No.:
- 866-0596
- Mfr. Part No.:
- 50A04R-S90LN12-C
- Brand:
- Pramet
Stock information currently inaccessible
- RS Stock No.:
- 866-0596
- Mfr. Part No.:
- 50A04R-S90LN12-C
- Brand:
- Pramet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pramet | |
| Diameter | 50mm | |
| Bore Size | 22mm | |
| Number of Inserts | 4 | |
| Depth of Cut | 9mm | |
| Height | 40mm | |
| Angle | 90° | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Diameter 50mm | ||
Bore Size 22mm | ||
Number of Inserts 4 | ||
Depth of Cut 9mm | ||
Height 40mm | ||
Angle 90° | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
