Pramet 90° Face Mill 63mm, Diameter, 11, Pieces
- RS Stock No.:
- 136-3999
- Mfr. Part No.:
- RSKITS90TN10-C-63
- Brand:
- Pramet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3999
- Mfr. Part No.:
- RSKITS90TN10-C-63
- Brand:
- Pramet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pramet | |
| Diameter | 63mm | |
| Number of Pieces | 11 | |
| Angle | 90° | |
| Set Type | Face Milling Cutter Set | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Diameter 63mm | ||
Number of Pieces 11 | ||
Angle 90° | ||
Set Type Face Milling Cutter Set | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
